Texas Instruments ADS1271EVM

TEXAS INSTRUMENTS ADS1271EVM ADS1271 Analogue to Digital Converter Evaluation Module
$ 62.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1271EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsADS1232REF
Texas Instruments Analog Development Tool, ADS1232 Evaluation Module, For Bridging Sensors
Texas InstrumentsADS1247EVM
Data Conversion IC Development Tools ADS1247 Eval Mod
Analog DevicesEVAL-AD7190EBZ
4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA
Analog DevicesEVAL-AD7193EBZ
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Analog DevicesEVAL-AD7793EBZ
3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
Texas InstrumentsADS1246EVM
Evaluation Board For 24-Bit Analog-To-Digital Converters For Temperature Sensors

Descriptions

Descriptions of Texas Instruments ADS1271EVM provided by its distributors.

TEXAS INSTRUMENTS ADS1271EVM ADS1271 Analogue to Digital Converter Evaluation Module
EVALUATION MODULE, ADC; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS1271; Nombre de bits: 24 bits; Fréquence d'échantillonnage: 105kSPS; Type de kit d'application: Convertisseur de données; Applicati
EVALUATION MODULE, ADC; Silicon Manufacturer:Texas Instruments ADS1271EVM; Silicon Core Number:ADS1271; No. of Bits:24bit; Sample Rate:105kSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Board Only; Product Range:-; SVHC:No SVHC (15-Jan-2019); Core Architecture:ADC; Core Sub-Architecture:Data Acquisition; Development Tool Type:Evaluation Module; Features:On-board Reference and Oscillator Circuits, Modular Design; Kit Contents Descriptive:Module; Kit Features:Microcontroller Interface Board, On-board Reference and Oscillator Circuit, 2 ADS Converter; Supported Devices:ADS1271; Type:Evaluation Module

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1271EVM .