Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1220EVM

ADC, Delta-Sigma, 32-Bit, 1 Func, 2 Channel, Serial Access, PDSO28
$ 304.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1220EVM.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS1247EVM
Data Conversion IC Development Tools ADS1247 Eval Mod
Texas InstrumentsADS1246EVM
Evaluation Board For 24-Bit Analog-To-Digital Converters For Temperature Sensors
Analog DevicesEVAL-AD7190EBZ
4.8 kHz Ultralow Noise 24-Bit Sigma-Delta ADC with PGA
Analog DevicesEVAL-AD7193EBZ
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Analog DevicesEVAL-AD7793EBZ
3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
Texas InstrumentsADS1258EVM-PDK
Development & Evaluation Tools (Kits, Modules, and Boards) ADS1258EVM-PDK Eval Mod

Descriptions

Descriptions of Texas Instruments ADS1220EVM provided by its distributors.

ADC, Delta-Sigma, 32-Bit, 1 Func, 2 Channel, Serial Access, PDSO28
24BIT ADC, EVALUATION BOARD; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: ADS1220; Nombre de bits: 24 bits; Fréquence d'échantillonnage: 2kSPS; Type de kit d'application: Convertisseur de données; Applic
24BIT ADC, EVALUATION BOARD; Silicon Manufacturer:Texas Instruments ADS1220EVM; Silicon Core Number:ADS1220; No. of Bits:24bit; Sample Rate:2kSPS; Kit Application Type:Data Converter; Application Sub Type:ADC; Kit Contents:Evaluation Board ADS1220; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Contains all support circuitry needed for the ADS1120 and ADS1220

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1220EVM .