Analog Devices EVAL-AD7150EBZ

Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing
$ 89.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7150EBZ.

Farnell

Datasheet28 pages18 years ago
Datasheet29 pages18 years ago

Analog Devices

Newark

element14 APAC

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices EVAL-AD7150EBZ.

Related Parts

Texas InstrumentsAMC1305M25EVM
AMC1305M25 evaluation module for reinforced isolated modulator with ±250-mV input
Texas InstrumentsAMC1305L25EVM
AMC1305L25 Isolated Single-Channel Delta-Sigma Modulator Evaluation Module
Texas InstrumentsADS1271EVM
TEXAS INSTRUMENTS ADS1271EVM ADS1271 Analogue to Digital Converter Evaluation Module
Analog DevicesEVAL-AD7732EBZ
2-Channel, ±10 V Input Range, High Throughput, 24-Bit Sigma-Delta ADC
Analog DevicesEVAL-AD7091SDZ
1 MSPS, Ultralow Power 12-Bit ADC in 8-Lead LFCSP
Analog DevicesEVAL-AD7798EBZ
3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp

Descriptions

Descriptions of Analog Devices EVAL-AD7150EBZ provided by its distributors.

Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing
EVAL BOARD, CAPACITANCE TO DIGITAL CONV;
Eval Board, Capacitance To Digital Conv; Silicon Manufacturer:Analog Devices; Silicon Core Number:Ad7150Brmz; No. Of Bits:12Bit; Sample Rate:-; Kit Application Type:Data Converter; Kit Contents:Evaluation Board Ad7150Brmz Rohs Compliant: Yes |Analog Devices, Inc. EVAL-AD7150EBZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVAL-AD7150EBZ.