Analog Devices DS80C310-QCG+T&R

IC MCU 8BIT ROMLESS 44PLCC / MCU 8-bit 8051 CISC ROMLess 5V 44-Pin PLCC T/R
$ 16.512

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C310-QCG+T&R.

Future Electronics

Datasheet22 pages16 years ago

Farnell

_legacy Avnet

Related Parts

MicrochipAT89S52-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 8KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
MicrochipAT89S51-24JU
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 4KB, SRAM 128KB, 4-5.5V, -40+85DEG.C, PLCC44
Microcontroller AT89, 8 Bit 80C51, 24MHZ, Flash 20KB, SRAM 256B, 4-5.5V, -40+85DEG.C, PLCC44
NXP SemiconductorsP87C51MC2BA/02,529
P87C51MC2 Series 96 kB Flash 3 kB RAM 24 MHz 8-Bit Microcontroller - PLCC-44
NXP SemiconductorsP89LPC952FA,512
MCU 8-bit 80C51 CISC 8KB Flash 2.5V/3.3V 44-Pin PLCC Tube
NXP SemiconductorsP89LPC954FA,529
IC MCU 8BIT 16KB FLASH 44PLCC / MCU 8-bit 80C51 CISC 16KB Flash 2.5V/3.3V 44-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices DS80C310-QCG+T&R provided by its distributors.

IC MCU 8BIT ROMLESS 44PLCC / MCU 8-bit 8051 CISC ROMLess 5V 44-Pin PLCC T/R
DS80C310 Series 64 kB RAM 25 MHz Surface Mount 8-Bit Microcontroller -PLCC-44
8-BIT MROM 25 MHz MICROCONTROLLER PQCC44
MICROCONTROLLERS (MCU) - 8 BIT;
MICROCONTROLLER; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C310-QCG+T$R
  • DS80C310-QCG+TR
  • DS80C310-QCG/T&R
  • DS80C310-QCG/TR
  • DS80C310-QCGT&R
  • DS80C310-QCGTR
  • DS80C310QCG+TR
  • DS80C310QCG/TR
  • DS80C310QCGT/R
  • DS80C310QCGTR