NXP Semiconductors P87C51MC2BA/02,529

P87C51MC2 Series 96 kB Flash 3 kB RAM 24 MHz 8-Bit Microcontroller - PLCC-44
$ 6.144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors P87C51MC2BA/02,529.

IHS

Datasheet36 pages23 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-01
LTD Date2022-09-01

Related Parts

NXP SemiconductorsP87C51RB2BA,512
P87C51RB2 Series 16 kB Flash 512 B RAM 33 MHz 8-Bit Microcontroller - PLCC-44
8-BIT Otprom 30 Mhz Microcontroller PQCC44
NXP SemiconductorsP87C51RB2FA,512
MCU 8-bit P87 80C51 CISC 16KB EPROM 3.3V/5V 44-Pin PLCC Tube
IC Mcu 8 Bit 768B Otp 18SOIC
NXP SemiconductorsP87C51X2FA,512
P87C Series 8 Bit OTP w/4 KB ROM 128 Byte RAM 33 MHz Microcontroller - PLCC-44
Lead Free ROHS3Compliant Surface Mount OTP Microcontroller 40mus 85C 40MHz 256x 8

Descriptions

Descriptions of NXP Semiconductors P87C51MC2BA/02,529 provided by its distributors.

P87C51MC2 Series 96 kB Flash 3 kB RAM 24 MHz 8-Bit Microcontroller - PLCC-44
MCU 8-bit P87 80C51 CISC 96KB EPROM 3.3V/5V 44-Pin PLCC Tray
Microcontroller, 8-Bit, OTPROM, 24MHz, CMOS, PQCC44
MCU, 8BIT, 8051, 24MHZ, PLCC-44
Mcu, 8Bit, 8051, 24Mhz, Plcc-44; Product Range:8051 Family P87C Series Microcontrollers; Device Core:8051; Operating Frequency Max:24Mhz; Program Memory Size:96Kb; No. Of Pins:44Pins; Ic Case/Package:Lcc; No. Of I/O S:34I/O S Rohs Compliant: Yes |NXP Semiconductors P87C51MC2BA/02,529

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "P87C51MC2BA/02,529"
  • P87C51MC2BA/02529
  • P87C51MC2BA02,529