Analog Devices DS4424N+

Two-/Four-Channel, I²C, 7-Bit Sink/Source Current DAC
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS4424N+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-16.01%

CAD Models

Download Analog Devices DS4424N+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS4424N+.

Related Parts

Analog DevicesDS4404N+
D/A Converter, 1 Func, Serial Input Loading, PDSO14
Analog DevicesDS4422N+
Digital to Analog Converters - DAC Two-/Four-Channel, I C, 7-Bit Sink/Source Current DAC
Analog DevicesDS4422N+T&R
IC DAC 7BIT 2CH 5.5V 14-TDFN / DAC 2-CH Current Steering 7-bit 14-Pin TDFN EP T/R
MicrochipMCP4902-E/P
DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP4902T-E/ST
DAC 2-CH Resistor-String 8-bit Automotive 14-Pin TSSOP T/R
Analog DevicesAD5305ARM-REEL7
DAC 4-CH Resistor-String 8-bit 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices DS4424N+ provided by its distributors.

Two-/Four-Channel, I²C, 7-Bit Sink/Source Current DAC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 14; Package Code: HVSON; Package Shape: SQUARE;
14-WFDFN Exposed Pad Current - Unbuffered Current Sink Current Source DS4424 digital to analog converter 5.5V 1LSB 3mm 250muA
DAC, 7BIT, QUAD, TDFN-14; Resolution (Bits): 7bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: TDFN; No. of Pins: 14Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated