Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4902-E/P

DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4902-E/P.

TME

Datasheet48 pages16 years ago
Datasheet48 pages16 years ago

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+99.05%

CAD Models

Download Microchip MCP4902-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4912-E/P
DAC 2-CH Resistor-String 10-bit 14-Pin PDIP Tube Automotive AEC-Q100
Texas InstrumentsDAC0800LCN/NOPB
IC CONVERTER D/A 8BIT 16-DIP / DAC 1-CH Current Steering 8-bit 16-Pin PDIP Tube
Texas InstrumentsDAC0808LCN/NOPB
Texas Instruments 8-Bit DAC, Single Channel, Parallel Interface, 16-Pin, Single Output
Texas InstrumentsDAC0808LCN
PARALLEL 8 BITS INPUT LOADING 0.15 us SETTLING TIME 8-BIT DAC PDIP16
Texas InstrumentsDAC0800LCN
IC DAC 8BIT A-OUT 16DIP / 8 Bit Digital to Analog Converter 1 16-PDIP

Descriptions

Descriptions of Microchip MCP4902-E/P provided by its distributors.

DAC 2-CH Resistor-String 8-bit 14-Pin PDIP Tube Automotive AEC-Q100
IC DAC 8BIT V-OUT 14DIP / 8 Bit Digital to Analog Converter 2 14-PDIP
MICROCHIP MCP4902-E/P, 2-CHANNEL 8 BIT SERIAL DAC, 14-PIN PDIP
MCP4902 Series 2 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-14
Digital to Analog Converter, 2 Channels, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
14-DIP (0.300 7.62mm) Voltage - Buffered String DAC MCP4902 digital to analog converter 820muV 4.5mus (Typ) 0.25LSB 4.95mm
2 2 8 4.5μs SPI ±0.25LSB 2.7V~5.5V ±0.2LSB Resistor-String DAC 2.7V~5.5V 8bit external Voltage - Buffered DIP Through hole mounting 19.05mm*6.35mm*3.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4902-E/P.
  • MCP4902-EP
  • MCP4902E/P
  • MCP4902EP