Analog Devices DS3882E+T&R/C

Display Drivers & Controllers Dual-Channel Automotive CCFL Controller

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3882E+T&R/C.

Augswan

Datasheet31 pages15 years ago

Future Electronics

Related Parts

Texas InstrumentsDIR9001PW
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
NXP SemiconductorsTDA8024TT/C1,118
Smart Card Interface 3.2MHz 3.3V/5V 560mW T/R 28-Pin TSSOP
NXP SemiconductorsPCA9575PW2,118
PCA9575 Tape & Reel (TR) Active I2C SMBus io expander 1.1V~3.6V 400kHz 1mA 3mA -40C~85C
NXP SemiconductorsTDA8023TT/C1,118
TDA Series 2.7 to 6.5 V 6 kV ESD Low Power IC Card Interface - TSSOP-28

Descriptions

Descriptions of Analog Devices DS3882E+T&R/C provided by its distributors.

Display Drivers & Controllers Dual-Channel Automotive CCFL Controller
FLUORESCENT LIGHT CONTROLLER 100 kHz SWITCHING FREQ-MAX PDSO28
Automotive CCFL Controller 28-Pin TSSOP T/R
IC AUTO CCFL CTRLR 2CH 28-TSSOP
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3882E+T$R/C
  • DS3882E+T&RC
  • DS3882ETRC