Analog Devices DS3234S#T&R

Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W T/R
$ 8.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3234S#T&R.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+3.99%

CAD Models

Download Analog Devices DS3234S#T&R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesDS3234SN#T&R
DS3234 Series 2 to 5.5 V SPI Bus RTC with Integrated Crystal and SRAM - SOIC-20
Analog DevicesDS3234SN#
Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W Tube
Analog DevicesDS3234S#
Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285ESTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS3234S#T&R provided by its distributors.

Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W T/R
Real-Time Clocks (RTC ICs); DS3234S#T&R ANALOG DEVICES; HH:MM:SS; Surface Mount; 2 V; SPI
DS3234 Series 5.5 V SPI Surface Mount Real Time Clock - SOIC-20
Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM
20-SOIC (0.295 7.50mm Width) DS3234 Alarm Leap Year Square Wave Output SRAM TCXO/Crystal SPI real time clock IC 2V~5.5V 120muA~160muA @ 3.63V~5.5V 70C 256B
Completely Integrated, Accurate Timing Solution Provides Better than ±2.0 Minutes per Year Accuracy Over the Industrial Temperature Range and Requires No User Calibration
Ciiva
Rtc, Serial, Spi, 5.5V, Soic-20; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:20Pins; Ic Interface Type:Spi; Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3234S#T&R

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3234S#TR
  • DS3234S+T$R
  • DS3234S+T&R
  • DS3234STR