Analog Devices DS3234S#

Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W
$ 8.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3234S#.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Ciiva

Newark

Inventory History

3 month trend:
-8.56%

CAD Models

Download Analog Devices DS3234S# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS3234SN#T&R
DS3234 Series 2 to 5.5 V SPI Bus RTC with Integrated Crystal and SRAM - SOIC-20
Analog DevicesDS3234S#T&R
Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W T/R
Analog DevicesDS3234SN#
Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W Tube
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285ESTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS3234S# provided by its distributors.

Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W
DS3234 Series 5.5 V SPI Surface Mount Real Time Clock - SOIC-20
Extremely Accurate SPI Bus RTC with Integrated Crystal and SRAM
RTC, TCXO, CRYSTAL, 3.3V, 20SOIC; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 20Pins; IC Interface Type: SPI; Ope
20-SOIC (0.295 7.50mm Width) DS3234 e3 Alarm Leap Year Square Wave Output SRAM TCXO/Crystal rtc clock circuit 2V~5.5V 120muA~160muA @ 3.63V~5.5V 13mm 32.8kHz
Completely Integrated, Accurate Timing Solution Provides Better than ±2.0 Minutes per Year Accuracy Over the Industrial Temperature Range and Requires No User Calibration
Ciiva
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = SPI / Battery Backup Switching Max. V = 3.8 / Battery Backup Switching Min. V = 2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 20 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tube / Length mm = 13 / Width mm = 7.62 / Height mm = 2.3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3234S
  • DS3234S #
  • DS3234S#.