Analog Devices DS3232SN#

Real Time Clock Extremely Accurate I C RTC with Integrated Crystal and SRAM
$ 10.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS3232SN#.

Augswan

Datasheet19 pages15 years ago

Analog Devices

Upverter

LKR

element14 APAC

Inventory History

3 month trend:
-8.55%

CAD Models

Download Analog Devices DS3232SN# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDS3232S#
Real Time Clock Extremely Accurate I C RTC with Integrated Crystal and SRAM
Analog DevicesDS3234S#
Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W
Analog DevicesDS3234SN#T&R
DS3234 Series 2 to 5.5 V SPI Bus RTC with Integrated Crystal and SRAM - SOIC-20
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285ESTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS3232SN# provided by its distributors.

Real Time Clock Extremely Accurate I C RTC with Integrated Crystal and SRAM
DS3232 Series 5.5 V I2C 2-Wire Serial Surface Mount Real Time Clock -SOIC-20
RTC W/TCXO, I²C, 2WIRE SERI, 20SOIC; Date Format:DD:mm:YYYY; Clock Format:HH:mm:SS; IC Type:RTC; Supply Voltage Min:2.3V;
20-SOIC (0.295 7.50mm Width) DS3232 e3 Alarm Leap Year Square Wave Output SRAM TCXO/Crystal real time clock IC 2.3V~5.5V 120muA~160muA @ 3.3V~5.5V 2.65mm 0.032MHz
Alarm Rtc, I2C, 5.5V, Soic-20; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:20Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3232SN#
RTC W/TCXO, I²C, 2WIRE SERI, 20SOIC; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 20Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 3232; Clock Frequency: 32.768kHz; IC Case Style: SOIC; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; RTC Features: Square-Wave Output; Supply Voltage Range: 2.3V to 5.5V; Termination Type: Surface Mount Device; Voltage Vcc: 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3232-SN#
  • DS3232SN
  • DS3232SN#.