Analog Devices DS2781E+

DS2781 Series 10V Dual Cell Surface Mount Battery Charge Controller - TSSOP-8
$ 7.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2781E+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

Newark

ShanghaiCT

Inventory History

3 month trend:
-10.06%

CAD Models

Download Analog Devices DS2781E+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2781E+.

Related Parts

Analog DevicesDS2780E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3mm -20C~70C TA
Analog DevicesDS2782E+
DUAL Tube e3 Matte Tin (Sn) battery management 65muA 5.5V 3.1mm -20C~70C TA
Texas InstrumentsBQ26231PW
ACTIVE (Last Updated: 6days ago) DUAL Tube e4 battery management 5.5V 4.4mm -20C~70C TA
Texas InstrumentsBQ26220PW
Battery Monitoring Lead-Acid/Li-Ion/Li-Pol/NiCd/NiMH 5mA 8-Pin TSSOP Tube
Texas InstrumentsBQ26500PWRG4
Complete battery fuel gauge for One and Two cell Li-ion applications 8-TSSOP 0 to 70
Analog DevicesDS2756E+
High-Accuracy Battery Fuel Gauge with Programmable Suspend Mode

Descriptions

Descriptions of Analog Devices DS2781E+ provided by its distributors.

DS2781 Series 10V Dual Cell Surface Mount Battery Charge Controller - TSSOP-8
DUAL Tube e3 Matte Tin (Sn) battery management 70muA 10V 3mm -20C~70C TA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Fuel Gauge Standalone 1 Wire, Smd; Battery Management Function:Fuel Gauge; Battery Type:Li-Ion, Li-Pol; Supply Voltage Min:2.5V; Supply Voltage Max:10V; Battery Ic Case Style:Tssop; No. Of Pins:8Pins; Ic Interface Type:1 Wire; Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2781E+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2781E+.