Analog Devices DS2711E+

8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 0.65mm -20C~70C TA
$ 5.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2711E+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

iiiC

element14

Inventory History

3 month trend:
-0.32%

CAD Models

Download Analog Devices DS2711E+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS2711E+.

Related Parts

Analog DevicesDS2712E+T&R
Battery Charger NiCD/NiMH 20mA 16-Pin TSSOP T/R
Analog DevicesDS2712E+
8542.39.00.01 DS2712 Tube Multi-Chemistry battery charger 5V 250muA 0.65mm -20C~70C TA
Analog DevicesDS2711E+T&R
Battery Management Loose-Cell NiMH Chargers / PMIC - Power Management ICs
Texas InstrumentsBQ76200PW
Battery Monitoring/Battery Balancer Lead-Acid -0.3V to 100V 16-Pin TSSOP Tube
Texas InstrumentsBQ76200PWR
Battery Monitoring/Battery Balancer Lead-Acid -0.3V to 100V 16-Pin TSSOP T/R
Texas InstrumentsBQ77PL157APW-4225
Voltage Protection for 3 to 6 Series Cell Lithium-Ion/Polymer Batteries 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices DS2711E+ provided by its distributors.

8542.39.00.01 DS2711 Matte Tin (Sn) Tube battery charger 5V 250muA 0.65mm -20C~70C TA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Battery Charger, Nicd/Nimh, Tssop-16; Battery Type:Nicd, Nimh; Input Voltage:5.5V; Battery Charge Voltage:5.5V; Charge Current Max:-; Battery Ic Case Style:Tssop; No. Of Pins:16Pins; No. Of Series Cells:2; Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2711E+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated