Texas Instruments BQ76200PW

Battery Protection IC, 60mA -0.3V 8V 100V 8 to 75V, Multi-Chemistry, TSSOP-16, SMD, 1.2mm H
$ 1.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ76200PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-44.20%

CAD Models

Download Texas Instruments BQ76200PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.999
$ 1.601
Stock
611,896
400,313
Authorized Distributors
3
4
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
TSSOP
TSSOP
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
16
1
Mount
Surface Mount
Surface Mount
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsBQ77PL157APW-4225
IC BATT PROT LI-ION 3-6C 16TSSOP Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Texas InstrumentsBQ77PL157APWR-4225
IC BATT PROT LI-ION 3-6C 16TSSOP Battery Battery Protection IC Lithium Ion/Polymer 16-TSSOP
Analog DevicesDS2712E+T&R
Battery Charger NiCD/NiMH 20mA 16-Pin TSSOP T/R
Analog DevicesADM691AARUZ
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin TSSOP Tube
Analog DevicesADM691AARU-REEL
IC SUPERVISOR 1 CHANNEL 16TSSOP "Supervisor Open Drain, Push-Pull 1 Channel 16-TSSOP"
Texas InstrumentsBQ7692006PW
3 to 5-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments BQ76200PW provided by its distributors.

Battery Protection IC, 60mA -0.3V 8V 100V 8 to 75V, Multi-Chemistry, TSSOP-16, SMD, 1.2mm H
IC BATT PROT MULTI 3-16C 16TSSOP Battery Battery Protection IC Multi-Chemistry 16-TSSOP
Battery Monitoring/Battery Balancer Lead-Acid -0.3V to 100V 16-Pin TSSOP Tube
Battery Protection Lead-Acid 60mA 0V to 75V 16-Pin TSSOP T/R
ACTIVE (Last Updated: 5days ago) DUAL Tube e4 battery management 60mA 75V 4.4mm -40C~85C TA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.5pF 25Volts C0G +/-0.05pF
BATT PROT, LEAD ACID, TSSOP-16; Type de pile: Plomb acide; Protection de batterie: -; Nombre de piles: 16; Courant, d'arrêt: 6µA; Type de boîtier de CI Batterie: TSSOP; Nombre de broches: 16Broche(s); Tension, alimentation min

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ76200PW .