Analog Devices DS21554LB+

LQFP-100(14x14) Telecommunication Interface ICs ROHS
$ 30.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21554LB+.

Augswan

Datasheet124 pages22 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesDS21554L
Non-RoHS Compliant QUAD GULL WING Obsolete Telecom IC Single-Chip Transceiver 0C~70C 0.5mm 75mA 4.75V~5.25V
Analog DevicesDS21554LN
Single-Chip Transceiver E1 3.3V/5V 100-Pin LQFP
Texas InstrumentsSN74ABTH32245PZ
20A 4 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA QFP 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32543PZ
2 18 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA LQFP-100 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32501PZ
36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85
Analog DevicesDS21354LC1+
e3 E1HDLC DS21354 Tray interface telecom 3.14V~3.47V 75mA 0.5mm 1.544Mbps

Descriptions

Descriptions of Analog Devices DS21554LB+ provided by its distributors.

LQFP-100(14x14) Telecommunication Interface ICs ROHS
PCM TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;
IC, SINGLE CHIP TXRX, 5.25V, LQFP-100; I; IC, SINGLE CHIP TXRX, 5.25V, LQFP-100; IC Interface Type:Parallel, Serial; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:LQFP; No. of Pins:100; Filter Terminals:Surface Mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated