Analog Devices DS18S20Z+

Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount
$ 5.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18S20Z+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+24.54%

CAD Models

Download Analog Devices DS18S20Z+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

MicrochipTCN75-5.0MOA
MICROCHIP TCN75-5.0MOA Temperature Sensor IC, Logic,0.5C, -55 C, +125 C, SOIC, 8 Pins
Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin SOIC N T/R
MicrochipTCN75-3.3MOA
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesLM75BIM-3+
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube
MicrochipMIC184YM-TR
Multichannel Digital Temperature Sensor, 2.7 to 5.5V, SOIC-8, RoHS

Descriptions

Descriptions of Analog Devices DS18S20Z+ provided by its distributors.

Serial Switch/Digital Sensor, 9 Bit(s), 0.50Cel, Rectangular, 8 Pin, Surface Mount
Temp Sensor Digital Serial (1-Wire) 8-Pin SOIC N / SENSOR TEMPERATURE 1-WIRE 8SOIC
DS18B20 Series 5.5V Surface Mount 1-Wire Digital Thermometer - SOIC-8
Digital Thermometer, 0.5 Deg C, Soic-8; Sensor Output Type:Digital; Accuracy:± 0.5°C; Sensor Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:-; Resolution:9 Bits; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS18S20Z+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS18S20Z+.