Analog Devices DS1859E-020+T&R

Digital Potentiometer Temperature-Controlled Dual 256-Position 50kOhms 5V 16-Pin TSSOP
$ 4.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1859E-020+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS1859E-020+T&R.

Related Parts

Analog DevicesDS1856E-020+
DUAL 20K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Analog DevicesAD5282BRUZ20
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5262BRUZ20
1-/2-Channel 15 V Digital Potentiometer | IC DGT POT 20KOHM 256TAP 16TSSOP
Analog DevicesAD5280BRUZ20
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer

Descriptions

Descriptions of Analog Devices DS1859E-020+T&R provided by its distributors.

Digital Potentiometer Temperature-Controlled Dual 256-Position 50kOhms 5V 16-Pin TSSOP
DUAL 20K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO16
Dual, Temperature-Controlled Resistors with Internally Calibrated Monitors
DIGITAL POTENTIOMETER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1859E-020+T$R
  • DS1859E-020+TR
  • DS1859E-020/T&R
  • DS1859E-020/TR
  • DS1859E-020TR
  • DS1859E020+TR