Analog Devices AD5262BRUZ20

1-/2-Channel 15 V Digital Potentiometer | IC DGT POT 20KOHM 256TAP 16TSSOP
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5262BRUZ20.

HQonline

Datasheet24 pages15 years ago

Analog Devices

Farnell

TME

iiiC

Inventory History

3 month trend:
-43.54%

CAD Models

Download Analog Devices AD5262BRUZ20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 3.952
$ 3.952
Stock
226,912
352,588
352,588
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resistance
20 kΩ
20 kΩ
20 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
35 ppm/°C
-
-
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5262BRUZ20.

Related Parts

Analog DevicesAD5260BRUZ20
Digital Potentiometer 20kOhm 256POS Volatile Linear 14-Pin TSSOP Tube
Analog DevicesAD5282BRUZ20
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Analog DevicesAD5282BRUZ20-REEL7
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5262BRUZ20 provided by its distributors.

1-/2-Channel 15 V Digital Potentiometer | IC DGT POT 20KOHM 256TAP 16TSSOP
Digital Potentiometer 20kOhm 256POS Volatile Linear 16-Pin TSSOP Tube
25¦ÌA ¡À35ppm/¡æ 20K¦¸ 256 2 5V Volatile 16.5V SPI Potentiometer TSSOP-16 5mm*4.4mm*1.05mm
Digital Potentiometer, 2 Func, 20000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO16
IC, Digital Pot, 20K, 256 steps, 16-TSSOP, SMD
+15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer
AD5262 Tin Cascade Pin SPI digital potentiometer 310kHz 5.5V 20kOhm 1.05mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:20Kohm; No. Of Pots:Dual; Control Interface:4 Wire, Serial, Spi; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5262BRUZ20
Resistance kOhm = 20 / Taps per POT = 256 / Track Taper = Linear / Interfaces = SPI / Temperature Coefficient ppm/°C = 35 / Bandwidth kHz = 310 / Supply Current uA = 1 / Tolerance % = 30 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 16.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5262BRUZ20 .
  • AD5262BRUZ20..