Analog Devices AD5282BRUZ20

Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5282BRUZ20.

HQonline

Datasheet28 pages16 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+34.18%

CAD Models

Download Analog Devices AD5282BRUZ20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.08
$ 4.085
Stock
146,066
208,325
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Resistance
20 kΩ
20 kΩ
Number of Taps
256
256
Tolerance
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Interface
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5282BRUZ20.

Related Parts

Analog DevicesAD5262BRUZ20
1-/2-Channel 15 V Digital Potentiometer | IC DGT POT 20KOHM 256TAP 16TSSOP
Analog DevicesAD5262BRUZ20-RL7
Digital Potentiometer 20kOhm 256POS Volatile Linear 16-Pin TSSOP T/R
Analog DevicesAD5280BRUZ20
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5282BRUZ20 provided by its distributors.

Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Digital Potentiometer 20kOhm 256POS Volatile 16-Pin TSSOP Tube
Digital Potentiometer 256 Position 20k Ohm Dual 16-Pin TSSOP
25¦ÌA ¡À30ppm/¡æ 20K¦¸ 256 2 Volatile 16.5V I2C Potentiometer TSSOP-16 5mm*4.4mm*1.05mm
AD5282 Tin Selectable Address I2C digital potentiometer 310kHz 5.5V 20kOhm 1.05mm
Digital Potentiometer, Dual, 256 Step; End To End Resistance:20Kohm; No. Of Pots:Dual; Control Interface:2 Wire, I2C, Serial; Track Taper:Linear; Resistance Tolerance:± 30%; Supply Voltage Min:4.5V; Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices, Inc. AD5282BRUZ20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5282BRUZ/20
  • AD5282BRUZ20 .