Analog Devices DS1832S+

Processor Supervisor 2.88V/2.55V 1V to 5.5V 8-Pin SOIC N
$ 5.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1832S+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+43.89%

CAD Models

Download Analog Devices DS1832S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
MicrochipTC1232EOA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
MicrochipTC1232COA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
MicrochipMIC1832MY
3.3V Voltage Supervisor with Manual Reset, Watchdog TImer and Dual Reset Outputs
Analog DevicesADM1232AARNZ
Processor Supervisor 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM1232ARN
Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin SOIC

Descriptions

Descriptions of Analog Devices DS1832S+ provided by its distributors.

Processor Supervisor 2.88V/2.55V 1V to 5.5V 8-Pin SOIC N
ROHS3Compliant Tube DS1832 WATCHDOG TIMER supervisor 3.3V 5mm 250ms Minimum 35muA
MAXIM INTEGRATED PRODUCTS DS1832S+. 3.3-Volt Micro Monitor Chip, 1V-5.5Vin, SOIC-8
DS1832 Series 2.55 V/2.88 V 250 ms Push-Pull MicroMonitor Chip - SOIC-8
Ic, Micro Monitor, Smd, 1832, Soic8; Threshold Voltage:2.55V; No. Of Supervisors / Monitors:1; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:active-High, Active-Low; Digital Ic Case:soic; No. Of Pins:8; Delay Time:610Ms;rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1832S+.