Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM1232ARN

Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin SOIC
$ 1.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1232ARN.

Arrow Electronics

Datasheet12 pages17 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1232ARN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.11
$ 2.25
$ 2.25
Stock
362,793
319,023
319,023
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
20 ms
20 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipTC1232EOA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
MicrochipTC1232COA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
MicrochipTC1232EOA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesADM1232AARNZ
Processor Supervisor 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube
Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets

Descriptions

Descriptions of Analog Devices ADM1232ARN provided by its distributors.

Processor Supervisor 4.62V/4.37V 4.5V/4.75V Automotive 8-Pin SOIC
Processor Supervisor 4.62 Volt4.37 Volt 500uA 8-Pin SOIC N
The ADM1232 is pin-compatible with the MAX1232, DS1232LP, and DS1232. The Analog Devices, Inc., ADM1232 is a micro-processor monitoring circuit that can monitor the following: Microprocessor supply voltage Whether a microprocessor has locked up External interrupts The ADM1232 is available in four packages: an 8-lead MSOP (RM-8), an 8-lead PDIP (N-8), a 16-lead wide SOIC (RW-16), and an 8-lead narrow SOIC (R-8). Applications Microprocessor systems Portable equipment Computers Controllers Intelligent instruments Automotive systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated