Microchip MIC1832MY

3.3V Voltage Supervisor with Manual Reset, Watchdog TImer and Dual Reset Outputs
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC1832MY.

SHENGYU ELECTRONICS

Datasheet0 pages0 years ago

iiiC

Components Direct

Future Electronics

Inventory History

3 month trend:
-38.79%

CAD Models

Download Microchip MIC1832MY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.98
$ 0.855
Stock
190,517
210,443
Authorized Distributors
6
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
1.4 V
-
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-27
Country of AssemblyMalaysia, Thailand
Country of FabricationGermany
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

Voltage Supervisor, Watchdog Timer, Manual Reset, 3.3 V, with Active High and Low Resets
MicrochipTC1232EOA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
MicrochipTC1232COA
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
MicrochipTC1232EOA713
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Analog DevicesADM1232AARNZ
Processor Supervisor 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM1232ARNZ-REEL
Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MIC1832MY provided by its distributors.

3.3V Voltage Supervisor with Manual Reset, Watchdog TImer and Dual Reset Outputs
Microprocessor Supervisor with Manual Reset, Watchdog Timer, 2.55V or 2.88V Thre
Processor Supervisor 2.88V 0V to 5.5V 8-Pin SOIC
μP Supervisory Circuit | IC SUPERVISOR 2.88/2.55V 8-SOIC
Mpu Supervisor/Monitor, -40 To 85Deg C; |Microchip Technology MIC1832MY
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 2.88V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.4V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-High, Push-Pull / Active-Low, Open-Dra

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.