Analog Devices DS1816R-20+T&R

Processor Supervisor 2.55V 0V to 5.5V 3-Pin SOT-23 T/R
$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1816R-20+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-25.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1816R-10+T&R
Processor Supervisor 2.88V 0V to 5.5V 3-Pin SOT-23 T/R
Analog DevicesDS1815R-10+T&R
IC 2.88V P-P 10% SOT23 / Processor Supervisor 2.88V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Analog DevicesDS1818R-20+T&R
Processor Supervisor 2.55V 1V to 5.5V 3-Pin SOT-23 T/R
Analog DevicesADM1818-20ARTZ-RL7
Processor Supervisor 2.55V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1815-20ARTZ-RL7
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
Analog DevicesADM1816-20ARTZ-RL7
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices

Descriptions

Descriptions of Analog Devices DS1816R-20+T&R provided by its distributors.

Processor Supervisor 2.55V 0V to 5.5V 3-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Mpu Supervisor, 5.5V, Sot-23-3; Threshold Voltage:2.55V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:0V; Supply Voltage Max:5.5V; Reset Type:active-Low, Open-Drain; Digital Ic Case:sot-23; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1816R-20 T&R
  • DS1816R-20+T$R
  • DS1816R-20+T/R
  • DS1816R-20+TR
  • DS1816R-20/T&R
  • DS1816R-20/TR
  • DS1816R-20T&R
  • DS1816R-20_T&R
  • DS1816R20+TR
  • DS1816R20TR