Analog Devices DS1804-050+

IC POT TRIMMER NV 50K 8-DIP / Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP N
$ 3.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1804-050+.

SHENGYU ELECTRONICS

Datasheet10 pages14 years ago

Analog Devices

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
-32.42%

CAD Models

Download Analog Devices DS1804-050+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

MicrochipMCP41050-I/P
Digital Pot 256 steps SPI 50kohms single channel
MicrochipMCP41050-E/P
Digital Pot, 50K, -40 To 125Deg C Rohs Compliant: Yes |Microchip Technology MCP41050-E/P
Digital Potentiometer 50kOhm 128POS Non-Volatile Automotive 8-Pin PDIP Tube
Analog DevicesAD5220BNZ50
ROHS3Compliant CMOS MATTE TIN Through Hole Digital Potentiometer ±30% -40C~85C 15muA 3.43mm
IC POT DGTL 50K 100TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Interface 8-PDIP
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDIP8

Descriptions

Descriptions of Analog Devices DS1804-050+ provided by its distributors.

IC POT TRIMMER NV 50K 8-DIP / Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP N
±20% Up/Down(U/D,INC,CS) 2.7V~5.5V 50kΩ PDIP-8 Digital Potentiometers ROHS
DS1804 Up/Down (U/D INC CS) e3 Lead Free digital potentiometer 0.2kHz 5V 50kOhm 4.45mm
Digital Potentiometer 100POS 50k Ohm 1Pot 8-Pin PDIP Tube
Digital Pot, Nv, 50K, 100, Dip-8; End To End Resistance:50Kohm; No. Of Pots:Single; Control Interface:Increment Decrement; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS DS1804-050+
MAXIM INTEGRATED PRODUCTS DS1804-050+ Non Volatile Digital Potentiometer, 50 kohm, Single, Increment Decrement,20%, 2.7 V
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Resistance kOhm = 50 / Number of Pots = 1 / Taps per POT = 100 / Track Taper = Linear / Interfaces = Up / Down / Interfaces = Increment-Controlled / Temperature Coefficient ppm/°C = 750 / Supply Current uA = 400 / Tolerance % = 20 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.91 / Width mm = 7.87 / Height mm = 4.45

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1804-050+.