Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5220BNZ50

ROHS3Compliant CMOS MATTE TIN Through Hole Digital Potentiometer ±30% -40C~85C 15muA 3.43mm
$ 1.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5220BNZ50.

SHENGYU ELECTRONICS

Datasheet11 pages27 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5220BNZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.25
Stock
120,388
244,537
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
50 kΩ
-
Number of Taps
128
-
Tolerance
30 %
30 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
IC POT DIG 50K 32TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface 8-PDIP
IC POT DGTL 50K 100TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Interface 8-PDIP
Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 8-Pin PDIP Tube
CAT5114LI-50-G, DIGITAL POTENTIOMTR50KOHM 32-POSITION LINEAR UP/DOWN 8-PIN PDIP

Descriptions

Descriptions of Analog Devices AD5220BNZ50 provided by its distributors.

ROHS3Compliant CMOS MATTE TIN Through Hole Digital Potentiometer ±30% -40C~85C 15muA 3.43mm
Digital Potentiometer 128POS 50KOhm Single 8-Pin PDIP Tube
IC DGTL POT 50KOHM 128TAP 8DIP "Digital Potentiometer 50k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-PDIP"
±800ppm/℃ linear 50KΩ 128 1 2.7V Volatile 5.5V Up/Down(U/D,CS) Potentiometer PDIP-8 Through hole mounting 9.27mm*7.24mm*3.43mm
The AD5220 contains a single channel, 128 position, digitally-controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a potentiometer or variable resistor optimized for portable instrument and test equipment "push button" applications. A wide selection of end-to-end terminal resistance values ranging from 10 K to 100 K Ohms addresses wide bandwidth to low power dissipation applications. The 10K Ohm part offers 650 KHz bandwidth while the 100 K Ohm device reduces power consumption to micro-watt levels. The chip select CS, count CLK and U/D direction control inputs set the variable resistor position. These control inputs are readily generated with mechanical or push button switches (or other contact closure devices). Internal power ON presets the wiper to midscale. Wipers increment to the end of the POT, no rollover to the other end occurs. This simple digital interface eliminates the need for micro controllers in front panel interface designs. Primary applications for the AD5220 include Mechanical Potentiometer Replacement in new designs, Remote Incremental Adjustment Applications, Instrumentation - Gain and Offset Adjustment, Programmable Voltage to Current Conversion, Programmable Filters, Delays, Time Constants, Alarm Sound or Brightness level setting, and Power Supply voltage adjustment. The AD5220 is available in both surface mount (SO-8) and the 8-lead plastic DIP package. For ultra compact solutions selected models are available in the microSOIC-8 package. All parts are guaranteed to operate over the extended industrial temperature range of -40°C to +85°C. For 3-wire, SPI-compatible interface applications, see the AD7376/AD8400/AD8402/AD8403 series of digital potentiometer products.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated