Microchip MCP41050-I/P

Digital Pot 256 steps SPI 50kohms single channel
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP41050-I/P.

Augswan

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+20.47%

CAD Models

Download Microchip MCP41050-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.83
Stock
145,779
102,485
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1804-050+
IC POT TRIMMER NV 50K 8-DIP / Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin PDIP N
Analog DevicesAD5220BNZ50
Digital Potentiometer 128POS 50KOhm Single 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
IC POT DIG 50K 32TAP 8DIP / Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Interface 8-PDIP

Descriptions

Descriptions of Microchip MCP41050-I/P provided by its distributors.

Digital Pot 256 steps SPI 50kohms single channel
Digital Potentiometer 50kOhm 256POS Volatile Linear 8-Pin PDIP Tube / IC POT DIGITAL 50K 1CH SPI 8-DIP
MCP41050-I/P, DIGITAL POTENTIOMETER 50KOHMS 256-POS LINEAR SERIAL-SPI 8-PIN PDIP
Pot Digital Vol, 50Kohm, Single; |Microchip Technology MCP41050-I/P
Volatile Digital Potentiometer, 50 Kohm, Single, Serial, Spi, Linear, 2.7 V Rohs Compliant: Yes
Digital Potentiometers, 256Taps, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MCP41050 SPI e3 Lead Free digital potentiometer 0.28kHz 3/5V 50kOhm 3.3mm
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDIP8
Digital Potentiometers with SPI Interface 256 Step SPI 50kOhm
DIGITAL POT, 50K, 256 STEPS, SPI; End To End Resistance: 50kohm; No. of Pots: Single; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiomet

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP41050-I/P..
  • MCP41050-IP
  • MCP41050I/P
  • MCP41050IP