Analog Devices DS18030-010+

±20% I2C 2.7V~5.5V 10kΩ PDIP-16 Digital Potentiometers ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS18030-010+.

SHENGYU ELECTRONICS

Datasheet11 pages19 years ago

Analog Devices

ShanghaiCT

Jameco

Farnell

CAD Models

Download Analog Devices DS18030-010+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 months ago)

Related Parts

Analog DevicesDS18030-100+
DUAL 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP16
Analog DevicesAD8402ANZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube
Analog DevicesDS1844-010+
QUAD 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDIP20
Analog DevicesDS1807+
45K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 65 POSITIONS PDIP14
RenesasX9241AMPIZ
Digital Potentiometer 2kOhm/10kOhm/50kOhm 64POS Non-Volatile Linear 20-Pin PDIP
RenesasX9221WP
RoHS Compliant DIP Contains Lead digital potentiometer 20% 300ppm/C 10kOhm 100kHz

Descriptions

Descriptions of Analog Devices DS18030-010+ provided by its distributors.

±20% I2C 2.7V~5.5V 10kΩ PDIP-16 Digital Potentiometers ROHS
Digital Potentiometer 256POS 10k Ohm 2Pot 16-Pin PDIP Tube
Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, CMOS, PDIP16
Ic, Digital Pot Dual 10K, 18030, 5V; End To End Resistance:10Kohm; No. Of Pots:Dual; Control Interface:2 Wire, Serial; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer Icrohs Compliant: Yes |Maxim Integrated/analog Devices DS18030-010+
Resistance kOhm = 10 / Number of Pots = 2 / Taps per POT = 256 / Track Taper = Linear / Interfaces = 2-Wire / Interfaces = Serial / Temperature Coefficient ppm/°C = 750 / Supply Current uA = 40 / Tolerance % = 20 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 16 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Length mm = 19.43 / Width mm = 7.87 / Height mm = 4.45 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS18030-010+.