Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1807+

45K Digital Potentiometer 2-WIRE Serial Control Interface 65 Positions PDIP14
$ 7.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1807+.

Farnell

Datasheet13 pages26 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1807+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesDS1801
Digital Potentiometer, 1 Func, 3-wire Serial Control Interface, 65 Positions, PDIP14
Analog DevicesDS1868-50+
Digital Potentiometer 256POS 50KOhm Dual 14-Pin PDIP N
Analog DevicesDS18030-100+
DUAL 100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDIP16
Analog DevicesDS18030-050+
Digital Potentiometer 256POS 50k Ohm 2Pot 16-Pin PDIP Tube
Analog DevicesAD8402ANZ10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube
Analog DevicesDS1666-10+
Digital Potentiometer 128POS 10KOhm Single 14-Pin PDIP N

Descriptions

Descriptions of Analog Devices DS1807+ provided by its distributors.

45K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 65 POSITIONS PDIP14
Digital Potentiometer 64POS 45k Ohm Dual 14-Pin PDIP Tube
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
Digital Pot, 45K, Dual, Dip-14; End To End Resistance:45Kohm; No. Of Pots:Dual; Control Interface:Serial; Track Taper:Log (Audio); Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1807+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1807+.