Analog Devices DS1687-5IND+

DS1687 Series 5.5V Parallel Through Hole Real Time Clock - PDIP-24
$ 18.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1687-5IND+.

Upverter

Datasheet34 pages13 years ago
Datasheet34 pages16 years ago
Datasheet34 pages17 years ago
Datasheet34 pages17 years ago
Technical Drawing2 pages17 years ago

Analog Devices

Augswan

iiiC

Jameco

Inventory History

3 month trend:
-6.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesDS1685-5+
parallel connection PDIP-24 Real-time Clocks (RTC) ROHS
Analog DevicesDS1685E-5+
parallel connection TSSOP-24 Real-time Clocks (RTC) ROHS
Texas InstrumentsBQ3285ES
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC Tube
Texas InstrumentsBQ3285ESS
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SSOP Tube
Analog DevicesDS1685-5IND+
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 242B -40C~85C
Texas InstrumentsBQ3285ESTR
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm/Timer/Interrupt 24-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices DS1687-5IND+ provided by its distributors.

DS1687 Series 5.5V Parallel Through Hole Real Time Clock - PDIP-24
Real Time Clock Multiplexed 242byte Clock/Calendar/Alarm 24-Pin EDIP Tube
24-DIP Module (0.600 15.24mm) DS1687 8473.30.11.80 Alarm NVSRAM Square Wave Output Y2K rtc clock circuit 4.5V~5.5V 3mA @ 5V 38.1mm 0.032MHz
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
Rtc W/ Nv Sram, 242Byte, Edip-24; Date Format:Day; Date; Month; Year; Century; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Clock Ic Case Style:-; No. Of Pins:24Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1687-5IND+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated