Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1685-5IND+

DUAL Clock HH: MM: SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 242B -40C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685-5IND+.

IHS

Datasheet34 pages13 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices DS1685-5IND+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8473.30.11.80
Introduction Date2002-08-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-09-03
LTD Date2023-03-04

Related Parts

Analog DevicesDS1742-70
DUAL HH:MM:SS (24hr) Obsolete Clock/Calendar Real Time Clock (RTC) IC 2KB 0C~70C 0.032MHz 37.595mm
Analog DevicesDS12C887+
Real Time Clock (RTC) IC Clock/Calendar 113B Parallel 24-DIP Module 0.6" (15.24mm)
Analog DevicesDS12887+
Clock, Real Time; PDIP; 24 Pins; 5 V (Typ.); 5.3 V (Max.); 0.8 V (Max.); +260
STMicroelectronicsM41T00CAPPC1
Serial real-time clock (RTC) with integral backup battery and crystal

Descriptions

Descriptions of Analog Devices DS1685-5IND+ provided by its distributors.

DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 242B -40C~85C
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP24
Real Time Clock Multiplexed 242Byte 24-Pin PDIP
RTC 5V SQW DIP-IND PB-FREE <AZ
IC RTC CLK/CALENDAR PAR 24-DIP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
IC, RTC, YY-MM-DD, DIP-24; Date Format:D; IC, RTC, YY-MM-DD, DIP-24; Date Format:DD:MM:YY; Clock Format:HH:MM:SS; Clock IC Type:RTC; IC Interface Type:Multiplexed; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:DIP; No. of Pins:24

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated