Analog Devices DS1685Q-5+T&R

parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
$ 6.06
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685Q-5+T&R.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Future Electronics

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Related Parts

Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885Q+
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Analog DevicesDS12885QN+T&R
Clock HH:MM:SS (12/24hr) Active Lead Free Real Time Clock (RTC) IC 2010 114B 85C 15mA @ 4.5V~5.5V
Analog DevicesDS12885Q+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Analog DevicesDS1685QN-3
QUAD Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 242B -40C~85C
Analog DevicesDS1685Q-3
QUAD HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 242B 0C~70C 0.032MHz 11.505mm

Descriptions

Descriptions of Analog Devices DS1685Q-5+T&R provided by its distributors.

parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Real Time Clock Multiplexed 242Byte 28-Pin PLCC T/R
IC RTC CLK/CALENDAR PAR 28-PLCC
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1685Q-5+T$R
  • DS1685Q-5/T&R
  • DS1685Q-5T&R
  • DS1685Q5TR