Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DS1685QN-3

QUAD Clock HH: MM: SS (12/24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 242B -40C~85C
$ 3.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685QN-3.

SHENGYU ELECTRONICS

Datasheet34 pages13 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1685QN-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
$ 3.15
$ 3.15
Stock
105,057
129,185
129,185
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Memory Size
242 B
242 B
242 B
Interface
-
-
-
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.7 V
3.7 V
3.7 V

Related Parts

Analog DevicesDS1685Q-3
QUAD HH:MM:SS (12/24hr) CMOS Obsolete Real Time Clock (RTC) IC 242B 0C~70C 0.032MHz 11.505mm
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885QN+T&R
Clock HH:MM:SS (12/24hr) Active Lead Free Real Time Clock (RTC) IC 2010 114B 85C 15mA @ 4.5V~5.5V
Analog DevicesDS12885Q+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of Analog Devices DS1685QN-3 provided by its distributors.

QUAD Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2005 SECONDS 242B -40C~85C
HH:MM:SS (12/24 hr) 242B 2.7V 3.7V Parallel YY-MM-DD-dd 28PLCC SMD mount
Real-Time Clock Multiplexed 114 Byte 3V 28-Pin PLCC
IC RTC 3V 64-BIT Y2KC IND 28PLCC
1 TIMER(S) REAL TIME CLOCK PQCC28
IC RTC CLK/CALENDAR PAR 28PLCC
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 28; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1685QN3