Analog Devices DS1685Q-3

Real-Time Clock Multiplexed 114 Byte 3V 28-Pin PLCC
$ 3.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1685Q-3.

Augswan

Datasheet34 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.18
$ 3.66
Stock
160,056
83,431
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Memory Size
242 B
242 B
Interface
-
-
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.7 V
3.7 V

Related Parts

Analog DevicesDS1685QN-3
HH:MM:SS (12/24 hr) 242B 2.7V 3.7V Parallel YY-MM-DD-dd 28PLCC SMD mount
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885QN+T&R
DS12885 Series 5.5 V Parallel Surface Mount Real Time Clock -PLCC-28
Analog DevicesDS12885Q+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of Analog Devices DS1685Q-3 provided by its distributors.

Real-Time Clock Multiplexed 114 Byte 3V 28-Pin PLCC
HH:MM:SS (12/24 hr) 242B 2.7V 3.7V Parallel YY-MM-DD-dd SMD mount
1 TIMER(S) REAL TIME CLOCK PQCC28
IC RTC CLK/CALENDAR PAR 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1685Q3