Analog Devices DS1620S+

DS1620 Series -55 - +125 °C 3-Wire Interface 9 Bit Digital Thermometer - SOIC-8
$ 8.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1620S+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

TME

ShanghaiCT

iiiC

Inventory History

3 month trend:
-18.50%

CAD Models

Download Analog Devices DS1620S+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM75AIM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC
Texas InstrumentsLM75AIMX/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R
MicrochipTCN75-5.0MOA
MICROCHIP TCN75-5.0MOA Temperature Sensor IC, Logic,0.5C, -55 C, +125 C, SOIC, 8 Pins
Texas InstrumentsLM75BIM-3/NOPB
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices DS1620S+ provided by its distributors.

DS1620 Series -55 - +125 °C 3-Wire Interface 9 Bit Digital Thermometer - SOIC-8
Serial Switch/Digital Sensor, 9 Bit(s), Rectangular, 8 Pin, Surface Mount
SENSOR; + 0.5 DEGC; TEMPERATURE; -55 DEGC; 125 DEGC; SOIC; 5 PF (TYP.)
DIGITAL THERMOMETER, 1620, SOIC8; IC Output Type: Voltage; Sensing Accuracy Range: ± 0.5°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: +125°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.7V;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-1620S+
  • DS1620S+.