Analog Devices DS1337C#T&R

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-16
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1337C#T&R.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Augswan

ShanghaiCT

Inventory History

3 month trend:
+2.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1337C#
DUAL HH:MM:SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC 2006 -40C~85C 0.032MHz 10.3mm
Analog DevicesDS3231M+
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16
Analog DevicesDS3231M+TRL
HH:MM:SS (12/24 hr) 2.3V 5.5V 2,I2C,Serial YY-MM-DD-dd SOIC-16 , 7.5mm
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R
Real-Time Clock With Serial I2C Interface
RX-4045SA Series 3 V 4 Wire SPI-BUS Real Time Clock Module - SOP-14

Descriptions

Descriptions of Analog Devices DS1337C#T&R provided by its distributors.

DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-16
Rtcc, -40 To 85Deg C, Wsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1337C#T&R
HH:MM:SS (12/24 hr) 1.8V 5.5V 2,I2C,Serial YY-MM-DD-dd SOIC-16 , 7.5mm
I2C SOP-16-300mil Real-time Clocks (RTC) ROHS
IC RTC CLK/CALENDAR I2C 16-SOIC
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
SO-W I2C SERIAL REAL-TIME CLOC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1337C#TR
  • DS1337C+T$R
  • DS1337C+T&R
  • DS1337C/T&R
  • DS1337CT&R