Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Epson RX-4045SA:AA3

RX-4045SA Series 3 V 4 Wire SPI-BUS Real Time Clock Module - SOP-14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson RX-4045SA:AA3.

IHS

Datasheet1 page6 years ago

Arrow.cn

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Epson RX-4045SA:AA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.284
$ 5.284
Stock
80,094
66,024
66,024
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
-
-
Memory Size
-
-
-
Interface
-
-
-
Logic Function
Clock
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Analog DevicesDS1337C#
DUAL HH:MM:SS (12/24hr) CMOS I2C Real Time Clock (RTC) IC 2006 -40C~85C 0.032MHz 10.3mm
Analog DevicesDS1337C#T&R
DS1337 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-16
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 512B 85C
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 85C 0.032MHz
Real Time Clock/Calendar with I2C Bus™ and EEPROM
STMicroelectronicsM41T83RMY6F
Serial I²C bus real-time clock (RTC) with battery switchover

Descriptions

Descriptions of Epson RX-4045SA:AA3 provided by its distributors.

RX-4045SA Series 3 V 4 Wire SPI-BUS Real Time Clock Module - SOP-14
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP
REAL TIME CLOCK 5+/-5PPM (SOP 14 PIN) 250 TR
IC RTC CLK/CALENDAR SPI 14-SOP

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RX-4045SA AA3
  • RX-4045SAA A3
  • RX4045SA:AA3