Analog Devices DS1321+

Flexible Nonvolatile Controller with Lithium Battery
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1321+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

DigiKey

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesADM691ANZ
Processor Supervisor 4.65 Volt 4.75 Volt to 5.5 Volt Automotive 16-Pin PDIP
Analog DevicesADM695ANZ
MP SUPERVISOR, DIP-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesMAX691EPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 19.81mm 35ms Minimum 600mW
Analog DevicesADM8691AN
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin PDIP
Analog DevicesMAX695EPE+
ROHS3Compliant Tube MAX695 Battery Backup Circuit supervisor 5V 4.572mm 140ms Minimum 600mW
Texas InstrumentsSN74LS42N
IC 4-LINE BCD/DEC DECOD 16-DIP / Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DS1321+ provided by its distributors.

Flexible Nonvolatile Controller with Lithium Battery
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Nv Controller W/ Battery Monitor, Dip-16; Ic Function:Nonvolatile Controller With Lithium Battery Monitor; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Ic Package Type:Dip; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1321+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated