Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS42N

IC 4-LINE BCD/DEC DECOD 16-DIP / Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS42N.

Texas Instruments

Datasheet9 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.78%

CAD Models

Download Texas Instruments SN74LS42N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS42N.

Related Parts

Texas InstrumentsSN74LS145N
50ns@5V Single Phase 10 4 1 4.75V 5.25V 80mA -0.25mA PDIP-16 TH 19.3mm × 6.35mm × 4.57mm
Texas InstrumentsSN74LS138N
3-LINE TO 8-LINE DECODER/DEMULTIPLEXER Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Texas InstrumentsSN7445N
Decoder/Driver; 250 uA (Max.) (Off State); 2 V (Min.); 0.8 V (Max.); PDIP
NXP Semiconductors74HCT4511N,652
Seven Segment Decoder/Driver, HCT Series, True Output, CMOS, PDIP16
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
13ns single-phase 1 4.5V 5.5V 24mA 24mA PDIP-16 Through hole mounting 3.43mm(height)

Descriptions

Descriptions of Texas Instruments SN74LS42N provided by its distributors.

IC 4-LINE BCD/DEC DECOD 16-DIP / Decoder/Demultiplexer Single 4-to-10 16-Pin PDIP Tube
Texas Instruments Decoder, 16-Pin, PDIP, TH, 19.3mm × 6.35mm × 4.57mm
8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Decoder; N; 4.75 to 5.25 V; 7 mA (Typ.); 0 degC; 70 degC
IC, BCD-DECIMAL DECODER; Logic Family / Base Number: 74LS42; Logic Type: BCD to Decimal Decoder; No. of Outputs: 10Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 7442; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Applications: 3 Line to 8 Line Decoders, 4 Line to 16 Line Decoder; Base Number: 7442; IC Applications: 4-to-16 Line Decoder, 3-to-8 Line Decoder; Logic Function Number: 7442; Logic IC Base Number: 7442; Logic IC Function: 4-Line BCD to 10-Line Decimal Decoder; Operating Temperature Range: 0°C to +70°C; Output Current Max: 8mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS42 N
  • SN74LS42N .
  • SN74LS42N.
  • SN74LS42N..