Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM8691AN

IC SUPERVSR MPU 4.65V ADJ 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"

$ 4.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM8691AN.

SHENGYU ELECTRONICS

Datasheet24 pages14 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM8691AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.1
$ 6.859
Stock
176,632
142,519
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesMAX691EPE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 5V 19.81mm 35ms Minimum 600mW
Analog DevicesADM8693ANZ
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesADM8693AN
IC SUPERVISOR 1 CHANNEL 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Analog DevicesMAX792REPE+
Processor Supervisor 2.61V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX820LCPE+
Processor Supervisor 4.62V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices ADM8691AN provided by its distributors.

IC SUPERVSR MPU 4.65V ADJ 16DIP "Supervisor Push-Pull, Push-Pull 1 Channel 16-PDIP"
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin PDIP
DUAL POWER SUPPLY MANAGEMENT CIRCUIT CMOS Not Qualified (Type) Supervisor 85C 200muA 600mW 20.07mm
Active low;Active high level push-pull 1 PDIP-16
Non-RoHS Compliant Tube Battery Backup Circuit TIN LEAD supervisor 5V 20.07mm 35ms Minimum -40C~85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated