Renesas CDP68HC68T1E

Real Time Clock-rtc, D-d-m-y, 32 X 8, DIP-16
$ 13.463
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CDP68HC68T1E.

IHS

Datasheet24 pages25 years ago
Datasheet24 pages25 years ago
Datasheet24 pages25 years ago
Datasheet12 pages0 years ago

Newark

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.57%

CAD Models

Download Renesas CDP68HC68T1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.463
$ 13.463
Stock
152,283
152,283
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
16
16
Memory Size
32 B
32 B
Interface
Serial
Serial
Logic Function
Clock
Clock
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-10
LTD Date2016-06-10

Related Parts

Analog DevicesDS1305N+
DS1305 Series 5.5V Serial / 3-Wire / SPI Through Hole Real Time Clock - DIP-16
Analog DevicesDS1315N-33
16-DIP (0.300 7.62mm) R-PDIP-T16 Leap Year Parallel real time clock IC 3V~3.6V 1.1mA @ 3.3V 19.175mm 0.032MHz
Analog DevicesDS1306N
DUAL Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2002 SECONDS 96B -40C~85C

Descriptions

Descriptions of Renesas CDP68HC68T1E provided by its distributors.

REAL TIME CLOCK-RTC, D-D-M-Y, 32 X 8, DIP-16
CMOS Serial Real-Time Clock With RAM and Power Sense/Control
Real Time Clock Serial 32Byte 16-Pin PDIP
PDIP-16 Real-time Clocks (RTC) ROHS
PERIPH SPI REAL-TIME-CLOCK 16PDIP IND<AZ
IC RTC CLK/CALENDAR SPI 16-DIP
16-DIP (0.300 7.62mm) R-PDIP-T16 Alarm Leap Year Square Wave Output Watchdog Timer SPI rtc clock circuit 3V~6V 20muA~500muA @ 5V 19.17mm 4.1943MHz

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M