Analog Devices DS1245Y-120+

DS1245 Series 1024 kb (128 k x 8) 120ns Commercial Temp Non-Volatile SRAM DIP-32
$ 49.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245Y-120+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1245AB-120+
RAM, Nonvolatile; 1024k Nonvolatile SRAM; 120 ns; V (Typ.); 85 mA (Max.)
Analog DevicesDS1245AB-120IND+
3A991.B.2.A Through Hole DS1245AB Tube ic memory 120ns 2.54mm 0.0006A 1048576bit
Analog DevicesDS1245Y-85+
DS1245 Series 1024kb (128 k x 8) 70 ns Commercial Temp Non-Volatile SRAM DIP-32
Alliance MemoryAS6C1008-55PIN
SRAM Chip Async Single 3V 1M-bit 128K x 8 55ns 32-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DS1245Y-120+ provided by its distributors.

DS1245 Series 1024 kb (128 k x 8) 120ns Commercial Temp Non-Volatile SRAM DIP-32
NV-RAM Operating temperature: 0...70 °C Power supply: 4.5...5.5 V Organisation: 128 k x 8 Bit Package: EDIL-32 Type: NV-SRAM
Non-Volatile Sram, 1Mbit, 120Ns, Edip-32; Memory Type:sram; Memory Size:1Mbit; Nvram Memory Configuration:128K X 8Bit; Ic Interface Type:-; Access Time:120Ns; Memory Case Style:-; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1245Y-120+.
  • DS1245Y120+