Analog Devices DS1245Y-85+

DS1245 Series 1024kb (128 k x 8) 70 ns Commercial Temp Non-Volatile SRAM DIP-32
$ 48.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1245Y-85+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

_legacy Avnet

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+47.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1245Y-100+
DS1245 Series 1024 kb (128 k x 8) 100ns Commercial Temp Non-Volatile SRAM DIP-32
Analog DevicesDS1245Y-70+
DS1245 Series 1024 kb (128 k x 8) 70ns Commercial Temp Non-Volatile SRAM DIP-32
Analog DevicesDS1245Y-70IND+
DS1245 Series 1024kb (128 k x 8) 70 ns Industrial Temp Non-Volatile SRAM DIP-32
Alliance MemoryAS6C1008-55PIN
SRAM Chip Async Single 3V 1M-bit 128K x 8 55ns 32-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DS1245Y-85+ provided by its distributors.

DS1245 Series 1024kb (128 k x 8) 70 ns Commercial Temp Non-Volatile SRAM DIP-32
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR; Parallel or Serial: PARALLEL;
Non-Volatile Sram, 1Mbit, 85Ns, Edip-32; Memory Type:Sram; Memory Size:1Mbit; Nvram Memory Configuration:128K X 8Bit; Ic Interface Type:-; Access Time:85Ns; Memory Case Style:-; No. Of Pins:32Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1245Y-85+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1245Y85+