Analog Devices DS1220AB-100+

IC NVSRAM 16KBIT 100NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
$ 19.098

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1220AB-100+.

SHENGYU ELECTRONICS

Datasheet8 pages15 years ago

iiiC

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.76%

Related Parts

Analog DevicesDS1220AD-100+
DS1220 Series 16 kb (2 k x 8) 100 ns Commercial Temp Non-Volatile SRAM - DIP-24
Analog DevicesDS1220AD-100IND+
DS1220 Series 16 kb (2 k x 8) 100 ns Industrial Temp Non-Volatile SRAM - DIP-24
Analog DevicesDS1220AD-120+
DS1220 Series 16 kb (2 k x 8) 120 ns Commercial Temp Non-Volatile SRAM - DIP-24

Descriptions

Descriptions of Analog Devices DS1220AB-100+ provided by its distributors.

IC NVSRAM 16KBIT 100NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Technology: CMOS;
SRAM Memory IC; Memory Type:NV SRAM; Interface Type:Parallel; Memory Size:16Kbit; Memory Organization:2K x 8; Access Time, Tacc:100ns; Memory Voltage, Vcc:5V; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1220AB100+