Analog Devices DS1220AD-120+

DS1220 Series 16 kb (2 k x 8) 120 ns Commercial Temp Non-Volatile SRAM - DIP-24
$ 18.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1220AD-120+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+9.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1230Y-120IND+
256Kb £¨32K x 8£© 32 k x 8 4.5V 85mA 5.5V Parallel 8bit EDIP-28 39.12mm*18.8mm*9.4mm
Analog DevicesDS1225AD-85+
SRAM; NONVOLATILE; 85 NS; 5 V (TYP.); 85 NS; 85 NS; 5 PF; 5 NS; +1 MUA; DIP
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Analog DevicesDS1230AB-100+
DS1230 Series 256 kb (32 k x 8) 100ns Commercial Temp Non-Volatile SRAM -DIP-28

Descriptions

Descriptions of Analog Devices DS1220AD-120+ provided by its distributors.

DS1220 Series 16 kb (2 k x 8) 120 ns Commercial Temp Non-Volatile SRAM - DIP-24
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Maximum Supply Voltage (Vsup): 5.5 V;
Non-Volatile Sram, 16Kbit, 120Ns, Edip24; Memory Type:Sram; Memory Size:16Kbit; Nvram Memory Configuration:2K X 8Bit; Ic Interface Type:-; Access Time:120Ns; Memory Case Style:-; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1220AD-120+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1220AD120+