Analog Devices DG300ACJ+

Through Hole ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 62dB 14pF 14pF 50Ohm 12pC
$ 5.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG300ACJ+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDG381ACJ+
Through Hole ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 62dB 14pF 14pF 50Ohm 12pC
Analog DevicesDG390ACJ
GENERAL PURPOSE CMOS ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDIP16
Analog DevicesDG309DJ
Analog Switch Quad SPST 16-Pin CDIP Tube
Analog DevicesLT1791IN#PBF
IC TXRX RS485/RS422 60V 14-DIP / Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Analog DevicesLT1791ACN#PBF
IC TXRX 60V RS485/RS422 14DIP / Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube
Texas InstrumentsSN75189ANG4
Quad Receiver RS-232 14-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DG300ACJ+ provided by its distributors.

Through Hole ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 62dB 14pF 14pF 50Ohm 12pC
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analog Switch / Multiplexer (Mux) IC; Analog Switch Type:SPST; No. of Switches:2; Voltage Supply Source:Dual; On State Resistance Max:30ohm; Supply Voltage Min:5V; Supply Voltage Max:18V; Package/Case:14-DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated