Analog Devices DG309DJ

Analog Switch Quad SPST 16-Pin CDIP Tube
$ 1.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG309DJ.

_legacy Avnet

Datasheet4 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 2.093
$ 2.093
Stock
116,443
83,607
83,607
Authorized Distributors
1
2
2
Case/Package
DIP
DIP
DIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
200 ns
200 ns
Turn-Off Delay Time
-
150 ns
150 ns
Min Supply Voltage
5 V
13 V
13 V
Max Supply Voltage
30 V
36 V
36 V
Max Supply Current
-
10 µA
10 µA
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
-
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4623EPE
Through Hole Non-RoHS Compliant SEPARATE OUTPUT Obsolete Switch IC 62dB 34pF 34pF 5Ohm 480pC
MicrochipRE46C152E16F
Ionization smoke detector IC w/temporal or continous,interconnect,timer,low batt
Texas InstrumentsMAX232NG4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
Texas InstrumentsDS26LS32ACN
QUAD DIFFERENTIAL LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, PDIP16
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices DG309DJ provided by its distributors.

Analog Switch Quad SPST 16-Pin CDIP Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPST-NCX4 100OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated