Analog Devices DG212DY+

DG212 Series SPST 18 V 175 Ohm Surface Mount Analog Switch -SOIC-16
$ 5.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG212DY+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+288%

CAD Models

Download Analog Devices DG212DY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG211DY+
4 175Ω SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADUM7234BRZ-RL7
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N T/R
Analog DevicesIH5042CWE+
Analog Switch ICs SPST, Normally Open, CMOS Analog Switch
Analog DevicesHI6-0201-5
GULL WING Surface Mount Non-RoHS Compliant SEPARATE OUTPUT Switch IC 70dB 5pF 5pF 80Ohm 20pC
Texas InstrumentsSN75C1406DW
EAR99 75C1406 Tube RS232 interface driver 5V 450muA 420.395078mg 4000ns
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail

Descriptions

Descriptions of Analog Devices DG212DY+ provided by its distributors.

DG212 Series SPST 18 V 175 Ohm Surface Mount Analog Switch -SOIC-16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, QUAD, NSOIC-16; Supply Voltage Range:± 4.5V to ± 18V; IC Case / Package:NSOIC; No. of Pins:16Pins; No. of Channels:4Channels; On Resistance Max:175ohm; Switch Configuration:SPST-NO; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated