Analog Devices DG211CJ+

DG211 Series SPST 18 V 175 Ohm Through Hole Analog Switch - PDIP-16
$ 8.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG211CJ+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

ShanghaiCT

Jameco

Inventory History

3 month trend:
-8.42%

CAD Models

Download Analog Devices DG211CJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
Analog DevicesMAX202ECPE+
MAX202 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-16
Analog DevicesMAX232EPE+
Interface IC dual transmitter/receiver RS-232, MAX232EPE+, PDIP-16
MicrochipRE46C152E16F
MICROCHIP RE46C152E16FSmoke Detector Sensor, 17 V, Voltage, DIP, 16 Pins, 6 V, 12 V
Analog DevicesLTC201ACN#PBF
Micropower, Low Charge Injection, Quad CMOS Analog Switches
Analog DevicesLTC1383CN#PBF
IC TXRX 5V RS232 LOW PWR 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices DG211CJ+ provided by its distributors.

DG211 Series SPST 18 V 175 Ohm Through Hole Analog Switch - PDIP-16
4 175Ω SPST(SPST)-Normally closed PDIP-16 Analog Switches / Multiplexers ROHS
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue Switch, 4-Ch, Spst, Dip-16; Ic Function:Analog Switch; Power Supply Type:Dual Supply; Supply Voltage Range:± 4.5V To ± 18V; Ic Case/Package:Dip; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:115Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices DG211CJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG211CJ+..