Analog Devices DG202CSE+T

IC SWITCH QUAD SPST 16SOIC / Analog Switch Quad SPST 16-Pin SOIC N T/R
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG202CSE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDG201ACSE
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 70dB 5pF 5pF 200Ohm 20pC
Analog DevicesADM3052BRWZ
Isolated CAN Transceiver with Integrated High Voltage, Bus-Side, Linear Regulator
Analog DevicesDG301ACWE+
IC SWITCH SPDT 16SOIC / 1 Circuit IC Switch 2:1 50Ohm 16-SOIC
Analog DevicesDG201ADY+T
4 200Ω SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Texas InstrumentsDS2003CM
High Current/Voltage Darlington Driver 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices DG202CSE+T provided by its distributors.

IC SWITCH QUAD SPST 16SOIC / Analog Switch Quad SPST 16-Pin SOIC N T/R
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, Quad, Nsoic-16; No. Of Channels:4Channels; Analog Switch Type:Spst-No; On State Resistance Max:200Ohm; Supply Voltage Range:± 4.5V To ± 18V; Analog Switch Case:Nsoic; No. Of Pins:16Pins; Operating Temperature Min:0°Crohs Compliant: Yes |Maxim Integrated/analog Devices DG202CSE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG202CSE-T
  • DG202CSET