Analog Devices DG201ADY+T

4 200Ω SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG201ADY+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-0.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDG201ACSE
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 70dB 5pF 5pF 200Ohm 20pC
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 400Ohm 22V 250ns 75C
Analog DevicesDG412DY+
IC SWITCH QUAD SPST 16SOIC / Analog Switch Quad SPST 16-Pin SOIC N
Texas InstrumentsDS2003CM
High Current/Voltage Darlington Driver 16-SOIC -40 to 85
Analog DevicesADUM7234BRZ-RL7
Driver 4A 2-OUT High and Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC N T/R
Analog DevicesDG444DY+T
DG445 Series SPST 20V 85 Ohm Surface Mount Analog Switch - SOIC-16

Descriptions

Descriptions of Analog Devices DG201ADY+T provided by its distributors.

4 200Ω SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin SOIC N T/R
Quad SPST CMOS Analog Switches
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG201ADY-T